9202080000 | |
---|---|
DigiKey Part Number | 9202080000-ND |
Manufacturer | |
Manufacturer Product Number | 9202080000 |
Description | CUTTER CABLE CIRCULAR 26.57" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 26.57" (675.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 26.57" (675.0mm) | |
Features | - | |
Capacity | 80mm Dia | |
Weight | 7.1 lbs (3.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,131.58000 | ¥10,131.58 |