910640 | ||
---|---|---|
DigiKey Part Number | 281-910640-ND | |
Manufacturer | ||
Manufacturer Product Number | 910640 | |
Description | INTERFACE MOD DSUB FMALE 37POS | |
Customer Reference | ||
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket, 4-40 Mating Thread | |
Positions / Poles | 37 | |
Features | Component Area | |
Voltage - Rated | 150V | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 4.600" (116.84mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |