9003640000 | ||
---|---|---|
DigiKey Part Number | 9003640000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9003640000 | |
Description | DURO-STRIPAX BLADE SET BK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tool Accessory, Replacement Blade For 1mm ~ 1.21mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | 1mm ~ 1.21mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.62000 | ¥485.62 |