9003630000 | ||
---|---|---|
DigiKey Part Number | 9003630000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9003630000 | |
Description | DURO-STRIPAX BLADE SET BU | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tool Accessory, Replacement Blade For 0.88mm ~ 0.92mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | 0.88mm ~ 0.92mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.81000 | ¥495.81 |