8901630000 | |
---|---|
DigiKey Part Number | 281-3474-ND |
Manufacturer | |
Manufacturer Product Number | 8901630000 |
Description | ADAPT CIRC 4POS TO RJ45 JCK SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Right Angle, Shielded, Waterproof | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.89000 | ¥481.89 |
10 | ¥442.21300 | ¥4,422.13 |
25 | ¥425.20160 | ¥10,630.04 |
50 | ¥411.02880 | ¥20,551.44 |
100 | ¥388.35060 | ¥38,835.06 |