8324560000 | |
---|---|
DigiKey Part Number | 281-4977-ND |
Manufacturer | |
Manufacturer Product Number | 8324560000 |
Description | AP DK6 PA BE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover, Lid Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Terminalbox Housing System | |
Size / Dimension | - | |
Color | Beige | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
5 | ¥20.06000 | ¥100.30 |
10 | ¥18.14800 | ¥181.48 |
25 | ¥16.24200 | ¥406.05 |
50 | ¥15.28500 | ¥764.25 |
100 | ¥14.33040 | ¥1,433.04 |
250 | ¥13.37484 | ¥3,343.71 |
500 | ¥13.13618 | ¥6,568.09 |
1,000 | ¥12.89732 | ¥12,897.32 |