8265540000 | ||
---|---|---|
DigiKey Part Number | 8265540000-ND | |
Manufacturer | ||
Manufacturer Product Number | 8265540000 | |
Description | INTERFACE MODULE HDR 16POS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 2.520" (64.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.17000 | ¥226.17 |