8227350000 | ||
---|---|---|
DigiKey Part Number | 8227350000-ND | |
Manufacturer | ||
Manufacturer Product Number | 8227350000 | |
Description | PROCESSOR SIGNAL 24VDC 20MA TS35 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Process Sensing 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Sensing | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 24VDC | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) x 2 | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥845.01100 | ¥8,450.11 |