8174850000 | |
---|---|
DigiKey Part Number | 8174850000-ND |
Manufacturer | |
Manufacturer Product Number | 8174850000 |
Description | SKH2F 32 (Z/B) PLUG IN CONN |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 32 Pos, 2 Rows To Card Edge Connector, 32 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 32 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 32 Pos | |
Mounting Type | Panel Mount | |
Wire Gauge | 12-26 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.88000 | ¥984.88 |