7940015213 | |
---|---|
DigiKey Part Number | 7940015213-ND |
Manufacturer | |
Manufacturer Product Number | 7940015213 |
Description | SIGNAL CONVERTER/DISCONNECTOR |
Customer Reference | |
Detailed Description | Frequency Sensing 12 ~ 50VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Frequency Sensing | |
Trip Status | Energized High/Low | |
Trip Range | 0 ~ 10kHz | |
Delay Time | - | |
Voltage - Supply | 12 ~ 50VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 1A @ 240VAC/30VDC | |
Mounting Type | DIN Rail |