382860000 | ||
---|---|---|
DigiKey Part Number | 281-382860000-ND | |
Manufacturer | ||
Manufacturer Product Number | 382860000 | |
Description | END BRACKET, POLYAMIDE 66, BEIGE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Bracket, Rail Type For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.63300 | ¥76.33 |
25 | ¥7.32360 | ¥183.09 |
50 | ¥7.16900 | ¥358.45 |
100 | ¥6.85790 | ¥685.79 |
250 | ¥6.23436 | ¥1,558.59 |
500 | ¥5.61080 | ¥2,805.40 |
1,000 | ¥4.98739 | ¥4,987.39 |
2,500 | ¥4.51982 | ¥11,299.55 |