2831510000 | |
---|---|
DigiKey Part Number | 281-2831510000-ND |
Manufacturer | |
Manufacturer Product Number | 2831510000 |
Description | A2T 4 FS-FT-PE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Isolated Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | Fuse | |
Number of Positions | 5 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 25 A | |
Voltage - IEC | 550V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.09000 | ¥154.09 |
10 | ¥143.09700 | ¥1,430.97 |