2704370000 | |
---|---|
DigiKey Part Number | 281-2704370000-ND |
Manufacturer | |
Manufacturer Product Number | 2704370000 |
Description | A2T 2.5 EM1 D/1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Current - UL | 1 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.68000 | ¥72.68 |
10 | ¥69.51400 | ¥695.14 |