2634590000 | |
---|---|
DigiKey Part Number | 281-2634590000-ND |
Manufacturer | |
Manufacturer Product Number | 2634590000 |
Description | RJ45C6 R1V 3.2N4N TY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥33.94800 | ¥339.48 |
25 | ¥31.79840 | ¥794.96 |
50 | ¥28.26340 | ¥1,413.17 |
140 | ¥27.64971 | ¥3,870.96 |
280 | ¥25.49900 | ¥7,139.72 |
560 | ¥23.04130 | ¥12,903.13 |
1,120 | ¥20.42998 | ¥22,881.58 |