2584090000 | ||
---|---|---|
DigiKey Part Number | 281-3907-ND | |
Manufacturer | ||
Manufacturer Product Number | 2584090000 | |
Description | SEPARABLE LOCKNUT, BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Cabtite Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cabtite Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M25 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.07000 | ¥31.07 |
10 | ¥28.23200 | ¥282.32 |
30 | ¥26.73933 | ¥802.18 |
50 | ¥26.11900 | ¥1,305.95 |
100 | ¥24.87450 | ¥2,487.45 |
250 | ¥21.76544 | ¥5,441.36 |
500 | ¥21.14372 | ¥10,571.86 |
1,000 | ¥18.03429 | ¥18,034.29 |
2,500 | ¥16.79056 | ¥41,976.40 |