2515530000 | |
---|---|
DigiKey Part Number | 281-2515530000-ND |
Manufacturer | |
Manufacturer Product Number | 2515530000 |
Description | CB MCB 489 2P D 7A ACDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.27000 | ¥461.27 |
5 | ¥438.16800 | ¥2,190.84 |
10 | ¥415.10500 | ¥4,151.05 |
50 | ¥345.91880 | ¥17,295.94 |
100 | ¥322.85710 | ¥32,285.71 |
250 | ¥299.79620 | ¥74,949.05 |