2500710000 | ||
---|---|---|
DigiKey Part Number | 281-2500710000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2500710000 | |
Description | IE-FCI-PWB-IND | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Programming Port - Data, Power | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Programming Port - Data, Power | |
For Use With/Related Products | FrontCom® Series | |
Specifications | - | |
Ratings | IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.83000 | ¥173.83 |
10 | ¥156.90500 | ¥1,569.05 |