2491870000 | ||
---|---|---|
DigiKey Part Number | 281-2491870000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2491870000 | |
Description | FIELDPOWER, SEALING INSERT, ROU | |
Customer Reference | ||
Detailed Description | Connector PowerBox Seal For FieldPower® Power Distribution Block Assemblies |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | PowerBox Seal | |
Number of Positions | - | |
For Use With/Related Products | FieldPower® Power Distribution Block Assemblies | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.96000 | ¥260.96 |
10 | ¥228.48100 | ¥2,284.81 |