2477870000 | ||
---|---|---|
DigiKey Part Number | 281-2477870000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2477870000 | |
Description | CB MCB 489 1P C 6A ACDC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 60 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.16000 | ¥242.16 |
5 | ¥230.61600 | ¥1,153.08 |
10 | ¥213.31400 | ¥2,133.14 |
50 | ¥184.48920 | ¥9,224.46 |
100 | ¥172.95940 | ¥17,295.94 |
250 | ¥161.42872 | ¥40,357.18 |
500 | ¥149.89810 | ¥74,949.05 |