2006340000 | ||
---|---|---|
DigiKey Part Number | 281-2006340000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2006340000 | |
Description | SM 27/18 MM GR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 0.709" (18.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Ink Jet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.70400 | ¥87.04 |