1879220000 | ||
---|---|---|
DigiKey Part Number | 1879220000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1879220000 | |
Description | INSERT DB9/DB25/RJ45/USB ADAPTER | |
Customer Reference | ||
Detailed Description | Insert with DB9, DB25, RJ45 and USB Adapters Black Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert with DB9, DB25, RJ45 and USB Adapters | |
Gender | - | |
Number of Positions | - | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 80°C | |
Color | Black | |
Housing Material | Polyphenylene Ether (PPE) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |