1793940000 | |
---|---|
DigiKey Part Number | 1793940000-ND |
Manufacturer | |
Manufacturer Product Number | 1793940000 |
Description | TERMINAL MARKER DEK 5/3,5 MC FW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 100 | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.41428 | ¥707.14 |