1774400000 | ||
---|---|---|
DigiKey Part Number | 1774400000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1774400000 | |
Description | THM WRITEON 35.6/93 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | White Standard Label 3.67" W x 1.32" L (93.1mm x 33.5mm); Cable O.D. 0.32" ~ 0.85" (8.0mm ~ 21.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 3.67" W x 1.32" L (93.1mm x 33.5mm); Cable O.D. 0.32" ~ 0.85" (8.0mm ~ 21.7mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,249.96000 | ¥3,249.96 |
10 | ¥3,011.60400 | ¥30,116.04 |
25 | ¥2,903.26880 | ¥72,581.72 |