1746460000 | ||
---|---|---|
DigiKey Part Number | 1746460000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1746460000 | |
Description | CONN SPLICE 14-18 AWG PUSH 50PC | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 14-18 AWG Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray |