1736260000 | ||
---|---|---|
DigiKey Part Number | 1736260000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1736260000 | |
Description | SEALING RING GWDR M32-NP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Ring For Cable Glands, Sealing Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | Cable Glands, Sealing Plugs | |
Material | Neoprene | |
Features | M32 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥17.17880 | ¥858.94 |