1633280000 | |
---|---|
DigiKey Part Number | 281-4593-ND |
Manufacturer | |
Manufacturer Product Number | 1633280000 |
Description | JUMPER TERM BLK 50POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.99000 | ¥206.99 |
10 | ¥181.24600 | ¥1,812.46 |
25 | ¥173.40960 | ¥4,335.24 |
50 | ¥167.81600 | ¥8,390.80 |
100 | ¥162.22250 | ¥16,222.25 |
250 | ¥153.27212 | ¥38,318.03 |
500 | ¥148.79698 | ¥74,398.49 |