1579040000 | |
---|---|
DigiKey Part Number | 1579040000-ND |
Manufacturer | |
Manufacturer Product Number | 1579040000 |
Description | JUMPER TERM BLK 6POS FLAT PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥19.29100 | ¥385.82 |