1487360000 | ||
---|---|---|
DigiKey Part Number | 1487360000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487360000 | |
Description | TERM BLOCK PLUG 10POS STR 5.08MM | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - TOP Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 15A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 13mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.480" (12.20mm) |