1483260000 | |
---|---|
DigiKey Part Number | 1483260000-ND |
Manufacturer | |
Manufacturer Product Number | 1483260000 |
Description | CONN TERM BLK LGT PIPE CLR 1POS |
Customer Reference | |
Detailed Description | Connector Light Pipe For Unimate BLA Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Light Pipe | |
Number of Positions | 1 | |
For Use With/Related Products | Unimate BLA Series | |
Color | Clear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.07970 | ¥907.97 |