1450650000 | ||
---|---|---|
DigiKey Part Number | 281-1450650000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1450650000 | |
Description | IE-FC-IP-1ST/1D9/1D25 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Programming Port - Data, Signal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data, Signal | |
For Use With/Related Products | FrontCom® Series | |
Specifications | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.64000 | ¥138.64 |