1308240000 | ||
---|---|---|
DigiKey Part Number | 281-1308240000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1308240000 | |
Description | RS 4AIO I-M-DP SD Z | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | 25VAC, 50VDC | |
Current Rating (Per Contact) | 3.15 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.189" (81.00mm) | |
Width | 2.874" (73.00mm) | |
Wire Gauge | 12-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,357.39000 | ¥1,357.39 |
10 | ¥1,277.57600 | ¥12,775.76 |