1274660000 | ||
---|---|---|
DigiKey Part Number | 281-3806-ND | |
Manufacturer | ||
Manufacturer Product Number | 1274660000 | |
Description | SCREWDRIVER SLOTTED 0.6X3.5MM | |
Customer Reference | ||
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.6mm x 3.5mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Insulated to 1000V | |
Weight | 0.139 lb (63.05 g) |