1241380000 | ||
---|---|---|
DigiKey Part Number | 281-3568-ND | |
Manufacturer | ||
Manufacturer Product Number | 1241380000 | |
Description | NETWORK SWITCH-UNMANAGED 6 PORT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 20 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,546.66000 | ¥4,546.66 |
10 | ¥4,378.29600 | ¥43,782.96 |