1220310015 | ||
---|---|---|
DigiKey Part Number | 281-8002-ND | |
Manufacturer | ||
Manufacturer Product Number | 1220310015 | |
Description | CBL ASSY CIRC 4P M TO RJ45 4.92' | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5, Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥843.80000 | ¥843.80 |