1114530000 | |
---|---|
DigiKey Part Number | 281-1114530000-ND |
Manufacturer | |
Manufacturer Product Number | 1114530000 |
Description | FIELDPOWER, SEALING INSERT, ROU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector PowerBox Seal For FieldPower® Power Distribution Block Assemblies |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | PowerBox Seal | |
Number of Positions | - | |
For Use With/Related Products | FieldPower® Power Distribution Block Assemblies | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.07000 | ¥162.07 |