1064710000 | ||
---|---|---|
DigiKey Part Number | 1064710000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1064710000 | |
Description | VSSC6 GDT 240VAC/DC10KA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 240 V 2500A (2.5kA) 3 Pole DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 240 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module, Terminal Block |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.56000 | ¥387.56 |
10 | ¥373.72200 | ¥3,737.22 |
25 | ¥359.87800 | ¥8,996.95 |
50 | ¥354.34340 | ¥17,717.17 |
100 | ¥346.03790 | ¥34,603.79 |