0624720000 | |
---|---|
DigiKey Part Number | 281-4191-ND |
Manufacturer | |
Manufacturer Product Number | 0624720000 |
Description | CONN BARRIER STRIP 2CIRCUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥33.72400 | ¥337.24 |
25 | ¥31.58640 | ¥789.66 |
50 | ¥28.07600 | ¥1,403.80 |
100 | ¥27.46600 | ¥2,746.60 |
300 | ¥25.32940 | ¥7,598.82 |
500 | ¥22.88816 | ¥11,444.08 |
1,000 | ¥20.29408 | ¥20,294.08 |