0457400000 | ||
---|---|---|
DigiKey Part Number | 281-5387-ND | |
Manufacturer | ||
Manufacturer Product Number | 0457400000 | |
Description | JUMPER TERM BLK 10POS SCREW-IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.390" (9.91mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.03000 | ¥150.03 |
20 | ¥129.98900 | ¥2,599.78 |
40 | ¥121.42075 | ¥4,856.83 |
100 | ¥107.13540 | ¥10,713.54 |
260 | ¥99.99281 | ¥25,998.13 |
500 | ¥97.85028 | ¥48,925.14 |