0337000000 | ||
---|---|---|
DigiKey Part Number | 281-4106-ND | |
Manufacturer | ||
Manufacturer Product Number | 0337000000 | |
Description | JUMPER TERM BLK 2POS SCREW-IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥22.86500 | ¥228.65 |
25 | ¥21.65840 | ¥541.46 |
50 | ¥21.15360 | ¥1,057.68 |
100 | ¥20.14630 | ¥2,014.63 |
250 | ¥17.62768 | ¥4,406.92 |
500 | ¥17.12412 | ¥8,562.06 |
1,000 | ¥14.60585 | ¥14,605.85 |
2,500 | ¥13.59855 | ¥33,996.38 |