0297400000 | ||
---|---|---|
DigiKey Part Number | 0297400000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0297400000 | |
Description | JUMPER TERM BLK 4POS LINK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Jumper Link |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Jumper Link | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.56780 | ¥478.39 |