0224461001 | ||
---|---|---|
DigiKey Part Number | 0224461001-ND | |
Manufacturer | ||
Manufacturer Product Number | 0224461001 | |
Description | RS F40 LP 2N 5/40 INTERFACE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 4.528" (115.01mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 12-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.91000 | ¥623.91 |
10 | ¥615.20800 | ¥6,152.08 |
25 | ¥606.53960 | ¥15,163.49 |
50 | ¥519.89140 | ¥25,994.57 |
100 | ¥502.56230 | ¥50,256.23 |