0215900000 | ||
---|---|---|
DigiKey Part Number | 0215900000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0215900000 | |
Description | JUMPER TERM BLK 3POS LINK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Jumper Link |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.236" (6.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK and W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.66460 | ¥766.46 |