0215800000 | ||
---|---|---|
DigiKey Part Number | 0215800000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0215800000 | |
Description | JUMPER TERM BLK 2POS LINK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Jumper Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK and W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.20600 | ¥620.60 |