WNSC2D04650TJ | ||
---|---|---|
DigiKey Part Number | 1740-WNSC2D04650TJTR-ND - Tape & Reel (TR) 1740-WNSC2D04650TJCT-ND - Cut Tape (CT) 1740-WNSC2D04650TJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WNSC2D04650TJ | |
Description | DIODE SIL CARBIDE 650V 4A 5DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 4A Surface Mount 5-DFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 4 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 125pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.85100 | ¥98.51 |
100 | ¥7.66100 | ¥766.10 |
500 | ¥6.49392 | ¥3,246.96 |
1,000 | ¥5.28994 | ¥5,289.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.97984 | ¥14,939.52 |
6,000 | ¥4.74270 | ¥28,456.20 |
9,000 | ¥4.52381 | ¥40,714.29 |