BTA316X-800B/L02Q | ||
---|---|---|
DigiKey Part Number | BTA316X-800B/L02Q-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA316X-800B/L02Q | |
Description | TRIAC 800V 16A TO220F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab, Formed Leads | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
50 | ¥7.73480 | ¥386.74 |
100 | ¥6.12910 | ¥612.91 |
500 | ¥5.19504 | ¥2,597.52 |
1,000 | ¥4.23192 | ¥4,231.92 |
2,000 | ¥3.98388 | ¥7,967.76 |
5,000 | ¥3.79416 | ¥18,970.80 |
10,000 | ¥3.61905 | ¥36,190.50 |