BTA316B-600C,118 | ||
---|---|---|
DigiKey Part Number | 1740-1431-2-ND - Tape & Reel (TR) 1740-1431-1-ND - Cut Tape (CT) 1740-1431-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTA316B-600C,118 | |
Description | TRIAC 600V 16A D2PAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 16 A Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.12700 | ¥81.27 |
100 | ¥6.32040 | ¥632.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.35743 | ¥4,285.94 |
1,600 | ¥4.36419 | ¥6,982.70 |
2,400 | ¥4.10837 | ¥9,860.09 |
5,600 | ¥3.91274 | ¥21,911.34 |
20,000 | ¥3.73214 | ¥74,642.80 |