BTA308X-800C0,127 | ||
---|---|---|
DigiKey Part Number | 1740-BTA308X-800C0,127-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA308X-800C0,127 | |
Description | TRIAC ALTERNISTOR 800V 8A TO220F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 65A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
50 | ¥2.98160 | ¥149.08 |
100 | ¥2.16400 | ¥216.40 |
500 | ¥1.80802 | ¥904.01 |
1,000 | ¥1.69318 | ¥1,693.18 |