BT169D,116 | ||
---|---|---|
DigiKey Part Number | 1740-1087-2-ND - Tape & Reel (TR) 1740-1087-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BT169D,116 | |
Description | SCR 400V 800MA TO92-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BT169D,116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.40870 | ¥140.87 |
500 | ¥1.14898 | ¥574.49 |
1,000 | ¥0.85246 | ¥852.46 |
2,000 | ¥0.71717 | ¥1,434.34 |
5,000 | ¥0.68566 | ¥3,428.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59300 | ¥5,930.00 |
30,000 | ¥0.58188 | ¥17,456.40 |
50,000 | ¥0.48182 | ¥24,091.00 |