BT137X-600,127 | ||
---|---|---|
DigiKey Part Number | 1740-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | BT137X-600,127 | |
Description | TRIAC 600V 8A TO220F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220F | |
Datasheet | Datasheet | |
EDA/CAD Models | BT137X-600,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
50 | ¥4.94860 | ¥247.43 |
100 | ¥3.59160 | ¥359.16 |
500 | ¥3.00068 | ¥1,500.34 |
1,000 | ¥2.55376 | ¥2,553.76 |
2,000 | ¥2.27444 | ¥4,548.88 |
5,000 | ¥2.15474 | ¥10,773.70 |
10,000 | ¥1.99513 | ¥19,951.30 |