BT137S-600E,118 | ||
---|---|---|
DigiKey Part Number | 1740-1034-2-ND - Tape & Reel (TR) 1740-1034-1-ND - Cut Tape (CT) 1740-1034-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BT137S-600E,118 | |
Description | TRIAC SENS GATE 600V 8A DPAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18800 | ¥51.88 |
100 | ¥3.59160 | ¥359.16 |
500 | ¥3.00068 | ¥1,500.34 |
1,000 | ¥2.55376 | ¥2,553.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27445 | ¥5,686.12 |
5,000 | ¥2.15474 | ¥10,773.70 |
12,500 | ¥1.99513 | ¥24,939.12 |
25,000 | ¥1.97537 | ¥49,384.25 |